Wurth Elektronik WR-SMB Series, Jack Surface Mount SMB Connector, Solder Termination, Straight Body
- RS Stock No.:
- 205-3591
- Mfr. Part No.:
- 61612102121405
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3591
- Mfr. Part No.:
- 61612102121405
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Series | WR-SMB | |
| Series Number | WR-SMB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type SMB Connector | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead No | ||
Series WR-SMB | ||
Series Number WR-SMB | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMB PCB SMT Jack is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free
RoHS compliant
REACh compliant
Halogen Free
Related links
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body

