Wurth Elektronik WR-MMCX Series, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 tray of 198 units)*

£800.118

(exc. VAT)

£960.102

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
198 +£4.041£800.12

*price indicative

RS Stock No.:
194-6066
Mfr. Part No.:
66012002111503
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Coaxial Connector Type

MMCX Connector

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Series

WR-MMCX

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Straight THT MMCX Jack is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer

Related links