Wurth Elektronik WR-MMCX Series, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 bag of 2 units)*

£8.24

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 56 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 8£4.12£8.24
10 - 18£3.74£7.48
20 - 38£3.435£6.87
40 - 98£3.055£6.11
100 +£2.75£5.50

*price indicative

RS Stock No.:
194-6045
Mfr. Part No.:
66046011210320
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Male

Coaxial Connector Type

MMCX Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG188A, RG316

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Series

WR-MMCX

Contact Material

Brass

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Straight MMCX Plug Coaxial Adapter for Flexible Cable RG174/RG316/RG188A is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer

Related links