Wurth Elektronik WR-SMA Series, Jack Surface Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 180-9904
- Mfr. Part No.:
- 60312202114307
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
£3,061.00
(exc. VAT)
£3,673.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £6.122 | £3,061.00 |
*price indicative
- RS Stock No.:
- 180-9904
- Mfr. Part No.:
- 60312202114307
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Size | Standard | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold over Nickel | |
| Maximum Operating Temperature | +165°C | |
| Series | WR-SMA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Standard | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold over Nickel | ||
Maximum Operating Temperature +165°C | ||
Series WR-SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack edge card for 1.6mm PCB.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Related links
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body

