Sofim, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 168-4362
- Mfr. Part No.:
- 60 004
- Brand:
- Sofim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.09
(exc. VAT)
£3.71
(inc. VAT)
- RS Stock No.:
- 168-4362
- Mfr. Part No.:
- 60 004
- Brand:
- Sofim
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
| Brand | Sofim | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG141 A/U, RG303/U, RG58 C/U | |
| Bulkhead | No | |
| Operating Frequency | 0 → 3GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand Sofim | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG141 A/U, RG303/U, RG58 C/U | ||
Bulkhead No | ||
Operating Frequency 0 → 3GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- FR
Male BNC crimp plugs
Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.
Internal and external crimp contacts.
Standards
MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.