Sofim, Jack Panel Mount, 50Ω, Solder Termination, Straight Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
168-4277
Mfr. Part No.:
60 022
Brand:
Sofim
Find similar products by selecting one or more attributes.
Select all

Brand

Sofim

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 → 3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

Contact Plating

Gold

COO (Country of Origin):
FR

Insulated panel base


Insulated female panel base with earth contact.
Drilling identical to that of uninsulated panel base (stock number 196-3340).