Rosenberger, Jack Panel Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 122-2165
- Mfr. Part No.:
- 32K607-303L5
- Brand:
- Rosenberger
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-2165
- Mfr. Part No.:
- 32K607-303L5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | Flexible | |
| Size | Subminiature | |
| Bulkhead | Yes | |
| Operating Frequency | DC to 18GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series Number | 32 | |
| Mating Type | Threaded | |
Select all | ||
|---|---|---|
Brand Rosenberger | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Flexible | ||
Size Subminiature | ||
Bulkhead Yes | ||
Operating Frequency DC to 18GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series Number 32 | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- HU
Rosenberger SMA 50Ω Bulkhead Jacks
From Rosenberger, a series of superior quality 50 Ω SMA bulkhead jacks. This range of SMA jacks have gold plated bodies and gold plated brass centre contacts. These subminiature connectors feature a screw coupling mechanism ensuring a secure connection and high performance.
Features and Benefits
Interface according to IEC 60169-15, EN122110, MIL-STD-348A
Frequency range DC- 12.4 GHz
Secure screw coupling
Compact size
Excellent RF Performance
Frequency range DC- 12.4 GHz
Secure screw coupling
Compact size
Excellent RF Performance
Applications
Instrumentation
Base stations
PC/LAN
Base stations
PC/LAN
Rosenberger SMA Range

