Taoglas FAKRA Gen 2 Series, Jack Cable Mount SMB Connector, Cable Termination, Straight Body
- RS Stock No.:
- 690-878
- Mfr. Part No.:
- FK2FZG
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.04 |
| 10 + | £2.79 |
*price indicative
- RS Stock No.:
- 690-878
- Mfr. Part No.:
- FK2FZG
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | FAKRA Gen 2 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Coaxial Connector Type SMB Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series FAKRA Gen 2 | ||
- COO (Country of Origin):
- TW
The Taoglas GEN.2 FAKRA connector feature a metal SMB connector embedded within a color-coded, keyed plastic enclosure for easy identification and assembly. Designed with a swivel-style housing, this connector simplify installation and are optimized for high-volume production and automated harness assembly. Engineered for superior performance, it is manufactured with high precision and rigorously tested to meet USCAR-2 and USCAR-17 standards.
Optimized for automated manufacturing
RF performance up to 6GHz
Primary and Secondary Locks
RoHS compliant
REACH compliant
RF performance up to 6GHz
Primary and Secondary Locks
RoHS compliant
REACH compliant
Related links
- Taoglas FAKRA Gen 2 Series Cable Termination, Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Huber+Suhner 21_SMB-50-2-10/111_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMB-50-1-40/111_NE Series 50Ω Straight Body
- Radiall 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Radiall 50Ω Straight Body
- Amphenol RF Crimp Termination, Straight Body

