Taoglas FK2 Series, Jack SMA Connector, Straight Body
- RS Stock No.:
- 690-700
- Mfr. Part No.:
- FK2FDVV
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.43 |
| 10 + | £2.24 |
*price indicative
- RS Stock No.:
- 690-700
- Mfr. Part No.:
- FK2FDVV
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Body Orientation | Straight | |
| Series | FK2 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Body Orientation Straight | ||
Series FK2 | ||
- COO (Country of Origin):
- TW
The Taoglas GEN.2 FAKRA connectors utilize a metal SMB connector embedded within a plastic enclosure that is colour coded and keyed for ease of identification and assembly. They have been designed with a swivel style housing for ease of installation. They are designed for high-volume production, automated harness assembly and provide superior performance. They are manufactured with the highest precision and are thoroughly tested to meet USCAR-2 and USCAR-17 standards.
Optimized for automated manufacturing
RoHS and REACH compliant
RF performance up to 6GHz
Primary and Secondary Locks
Tulip contact and anti stubbing
RoHS and REACH compliant
RF performance up to 6GHz
Primary and Secondary Locks
Tulip contact and anti stubbing
Related links
- Taoglas FK2 Series Straight Body
- Cinch SMA Series 50Ω, Straight Body
- Cinch SMA Series 50Ω Straight Body
- Rosenberger 53K504 Series Solder Termination, Straight Body
- Cinch SMA Series 50Ω, Straight Body
- RF Solutions CON Series Solder Termination, Straight Body
- Amphenol RF 132147 Series 50Ω, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body

