Rosenberger 56S107 Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-982
- Mfr. Part No.:
- 53S107-802N5
- Brand:
- Rosenberger
Subtotal (1 pack of 100 units)*
£1,871.06
(exc. VAT)
£2,245.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,871.06 | £18.711 |
*price indicative
- RS Stock No.:
- 649-982
- Mfr. Part No.:
- 53S107-802N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rosenberger | |
Gender | Male | |
Coaxial Connector Type | TNC Connector | |
Mounting Type | Cable Mount | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 56S107 | |
Select all | ||
---|---|---|
Brand Rosenberger | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 56S107 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug should have a minimum of 500 mating cycles, with the coupling nut capable of retaining at least 450 Newton's. The center contact captivation must withstand an axial force of at least 28 Newton's and a radial force of at least 3 Newton-centimeters. The maximum allowable torque for coupling tests is 1.7 Newton-meters, while the recommended torque range is between 0.7 and 1.1 Newton-meters.
Impedance 50 ohm
Frequency DC to 11 GHz
Frequency DC to 11 GHz