Rosenberger 56S107 Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-978
- Mfr. Part No.:
- 56S107-108N5
- Brand:
- Rosenberger
Subtotal (1 bag of 200 units)*
£1,740.98
(exc. VAT)
£2,089.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £1,740.98 | £8.705 |
*price indicative
- RS Stock No.:
- 649-978
- Mfr. Part No.:
- 56S107-108N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rosenberger | |
Coaxial Connector Type | TNC Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 56S107 | |
Select all | ||
---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type TNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 56S107 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug provides mating cycles at least 500, center contact captivation axial at least 15 N, coupling test torque maximum 1.7 Nm, and recommended torque from 0.46 Nm to 0.69 Nm.
Impedance 50 ohm
Frequency DC to 10 GHz
Frequency DC to 10 GHz