Rosenberger 71K607 Series, Jack Bulkhead SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 649-975
- Mfr. Part No.:
- 71K607-802N5
- Brand:
- Rosenberger
Subtotal (1 pack of 100 units)*
£1,842.62
(exc. VAT)
£2,211.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,842.62 | £18.426 |
*price indicative
- RS Stock No.:
- 649-975
- Mfr. Part No.:
- 71K607-802N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rosenberger | |
Coaxial Connector Type | SMA Connector | |
Gender | Female | |
Mounting Type | Bulkhead | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 71K607 | |
Select all | ||
---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Bulkhead | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 71K607 | ||
- COO (Country of Origin):
- HU
The Rosenberger Bulkhead jack provides mating cycles minimum 500, center contact captivation axial at least 15 N, outer contact resistance maximum 1 m, test voltage 1500 V rms, and working voltage 400 V rms.
Impedance 75 ohm
Frequency DC to 4 GHz
Frequency DC to 4 GHz