Rosenberger 53S101 Series, Plug Cable Mount TNC Connector, Cable Termination, Straight Body
- RS Stock No.:
- 649-973
- Mfr. Part No.:
- 53S101-272N5
- Brand:
- Rosenberger
Subtotal (1 bag of 300 units)*
£3,704.25
(exc. VAT)
£4,445.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £3,704.25 | £12.348 |
*price indicative
- RS Stock No.:
- 649-973
- Mfr. Part No.:
- 53S101-272N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rosenberger | |
Gender | Male | |
Coaxial Connector Type | TNC Connector | |
Mounting Type | Cable Mount | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 53S101 | |
Select all | ||
---|---|---|
Brand Rosenberger | ||
Gender Male | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 53S101 | ||
- COO (Country of Origin):
- HU
The Rosenberger Straight plug provides mating cycles minimum 500, coupling nut retention at least 450 N, coupling test torque maximum 1.7 Nm, and recommended torque from 0.7 Nm to 1.1 Nm.
Impedance 50 ohm
Frequency DC to 11 GHz
Frequency DC to 11 GHz