Rosenberger 53K504 Series, Jack Bulkhead SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 649-934
- Mfr. Part No.:
- 53K504-272N5
- Brand:
- Rosenberger
Subtotal (1 bag of 100 units)*
£1,621.09
(exc. VAT)
£1,945.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £1,621.09 | £16.211 |
*price indicative
- RS Stock No.:
- 649-934
- Mfr. Part No.:
- 53K504-272N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rosenberger | |
Gender | Female | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Bulkhead | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 53K504 | |
Select all | ||
---|---|---|
Brand Rosenberger | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Bulkhead | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 53K504 | ||
- COO (Country of Origin):
- HU
The Rosenberger Bulkhead jack provides a minimum of 500 mating cycles with maximum coupling test torque of 1.7 nm and recommended torque range from 0.7 nm to 1.1 nm.
Impedance 50 ohm
Frequency DC to 11 GHz
Frequency DC to 11 GHz