SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
RF Coaxial Connectors & Adapters
/
Coaxial Connectors
 

WR-NTYPE N Type PCB THT Jack Straight

RS Stock No.:
636-367
Mfr. Part No.:
60412042242000
Brand:
Wurth Elektronik
Wurth Elektronik
Discontinued
Coaxial-Cable
Coaxial Cable
Don't forget your Coaxial Cable!
Shop Coaxial Cable now
RS Stock No.:
636-367
Mfr. Part No.:
60412042242000
Brand:
Wurth Elektronik
Legislation and Compliance
COO (Country of Origin):
TW

Related links

  • WR-NTYPE N Type PCB THT Jack Straight
  • SMA PCB THT Jack Straight Connector
  • WR-NTYPE Cable Connector Straight Plug
  • RS PRO 50Ω Straight Body
  • N Connectors
  • Amphenol RF N-Type Series 50Ω Straight Body
  • Radiall 50Ω Straight Panel Mount N Type Connector Solder Termination, 0 → 11GHz
  • RS PRO Male N Type to Male N Type RG213 Coaxial, Terminated50 Ω

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK