Linx 2441 Series, Jack Panel Mount Coaxial PCB Connector, PCB Termination, Straight Body
- RS Stock No.:
- 600-508
- Mfr. Part No.:
- 2441872-1
- Brand:
- Linx
Subtotal (1 box of 200 units)*
£24,697.69
(exc. VAT)
£29,637.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £24,697.69 | £123.488 |
*price indicative
- RS Stock No.:
- 600-508
- Mfr. Part No.:
- 2441872-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
Coaxial Connector Type | Coaxial PCB Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Termination Method | PCB | |
Body Orientation | Straight | |
Series | 2441 | |
Select all | ||
---|---|---|
Brand Linx | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 2441 | ||
- COO (Country of Origin):
- CN
The Linx 2.4mm Female Connector is designed for high-frequency RF applications, ensuring reliable signal transmission. With a 50-ohm impedance, it supports performance up to 50 GHz. Its end-launch design and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Number of position 1
RoHS compliant
REACH compliant