Linx 2441 Series, Plug Screw N Connector, Screw Termination, Straight Body
- RS Stock No.:
- 600-497
- Mfr. Part No.:
- 2441519-1
- Brand:
- Linx
Subtotal (1 box of 500 units)*
£44,030.07
(exc. VAT)
£52,836.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £44,030.07 | £88.06 |
*price indicative
- RS Stock No.:
- 600-497
- Mfr. Part No.:
- 2441519-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linx | |
Gender | Male | |
Coaxial Connector Type | N Connector | |
Mounting Type | Screw | |
Termination Method | Screw | |
Body Orientation | Straight | |
Series | 2441 | |
Select all | ||
---|---|---|
Brand Linx | ||
Gender Male | ||
Coaxial Connector Type N Connector | ||
Mounting Type Screw | ||
Termination Method Screw | ||
Body Orientation Straight | ||
Series 2441 | ||
- COO (Country of Origin):
- CN
The Linx N Male Terminator is designed for high-frequency RF applications, ensuring reliable signal termination. With a 50-ohm impedance, it supports performance up to 6 GHz. Its screw-type coupling mechanism and robust brass construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Number of position 1
RoHS compliant
REACH compliant