Molex 73403 Series Plug Cable Mount SMB Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 507-599
- Mfr. Part No.:
- 73403-6263
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.40 | £2.808 |
*price indicative
- RS Stock No.:
- 507-599
- Mfr. Part No.:
- 73403-6263
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Coaxial Connector Type | SMB Connector | |
Gender | Plug | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 73403 | |
Select all | ||
---|---|---|
Brand Molex | ||
Coaxial Connector Type SMB Connector | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 73403 | ||
- COO (Country of Origin):
- TW
The TE Connectivity FAKRA connector is an exceptional choice for ensuring robust and reliable connections in various applications. Designed with precision, it offers a seamless fit for enhanced signal integrity. The connector showcases a strong construction, featuring a brass body plated with nickel for durability. Its center contact is made from phosphor bronze, plated with gold to prevent corrosion and guarantee longevity. The outer casing, composed of nylon 66 or an equivalent material, is engineered to withstand environmental challenges while maintaining optimal performance. This product is perfect for high-frequency applications, providing excellent performance within its operational parameters. Its thoughtfully designed keying mechanism adds an essential feature for securely connecting in multiple configurations. Overall, the connector combines quality materials with expert engineering, making it a vital component for any serious electronics setup.
Constructed from high-quality brass for enhanced durability
Nickel plating prevents corrosion and extends the life of the product
Phosphor bronze center contact ensures reliable signal transmission
Gold plating on contacts facilitates superior connectivity
Nickel plating prevents corrosion and extends the life of the product
Phosphor bronze center contact ensures reliable signal transmission
Gold plating on contacts facilitates superior connectivity