SMA PCB E/Launch R/Post 1.1mm PCB Cncter
- RS Stock No.:
- 485-873
- Mfr. Part No.:
- 60312202114508
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£6.07
(exc. VAT)
£7.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.07 |
*price indicative
- RS Stock No.:
- 485-873
- Mfr. Part No.:
- 60312202114508
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Related links
- SMA PCB E/Launch R/Post 1.6mm PCB Cncter
- SMA PCB E/Launch F/Tab 1.6mm PCB Concter
- SMA PCB THT E/L Rev R/Post 1.6mm Cnector
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Skipper Red Barrier Post
- CIF Carbide PCB Drill Bit, 1.1mm Diameter
- Sato Parts Red Terminal Post M6 x 0.75 Thread
- Fortex Carbide PCB Drill Bit, 1.1mm Diameter

