Molex 73404 Series Plug Cable Mount SMB Connector, Crimp Termination, Right Angle Body

Subtotal (1 pack of 20 units)*

£142.33

(exc. VAT)

£170.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£142.33£7.117

*price indicative

RS Stock No.:
476-440
Mfr. Part No.:
73404-2320
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Plug

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Right Angle

Series

73404

COO (Country of Origin):
TW
The TE Connectivity SMB Right-Angle Plug is expertly designed to provide reliable connectivity solutions for RF and coaxial applications. Offering superior performance, it is compatible with RG-174, RG-188, and RG-316 cables, making it versatile for various setup requirements. The essential features, such as a crimp attachment method and compact right-angle orientation, facilitate easy installation in tight spaces, ensuring seamless integration into your systems. Built to meet rigorous standards, this connector ensures longevity and stable signal transmission, making it a trusted choice among professionals in the industry. With its low-halogen status and compliance with various environmental regulations, it aligns with modern sustainability practices, making it an ideal choice for today's eco-conscious market.

Right-angle design optimizes space and reduces potential cable stress
Crafted to accommodate a frequency range up to 4 GHz for versatile applications
Impedance of 50Ω ensures minimal signal loss and maximum performance
Lightweight construction makes handling and installation convenient and efficient
Provides excellent power handling capabilities with a maximum voltage rating of 335 Vims