Molex 73387 Series, Jack Surface Mount Subminiature Coaxial Connector, 50Ω, Screw Termination, Straight Body
- RS Stock No.:
- 288-636
- Mfr. Part No.:
- 733870090
- Brand:
- Molex
Subtotal (1 unit)*
£140.22
(exc. VAT)
£168.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £140.22 |
*price indicative
- RS Stock No.:
- 288-636
- Mfr. Part No.:
- 733870090
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
Coaxial Connector Type | Subminiature Coaxial Connector | |
Mounting Type | Surface Mount | |
Impedance | 50Ω | |
Termination Method | Screw | |
Body Orientation | Straight | |
Series | 73387 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
Coaxial Connector Type Subminiature Coaxial Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Screw | ||
Body Orientation Straight | ||
Series 73387 | ||
- COO (Country of Origin):
- KR
The Molex RF/Coaxial Connectors 50 Ohms solderless RF/microwave PCB connector features a 2.40mm end launch jack with screw attachment and supports up to 50 GHz frequency.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
REACH SVHC compliance
Low-Halogen