Rosenberger, 32W100 Connector Male No for use with SMA Connectors
- RS Stock No.:
- 649-980
- Mfr. Part No.:
- 32W100-016
- Brand:
- Rosenberger
Subtotal (1 pack of 5 units)*
£575.67
(exc. VAT)
£690.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £575.67 | £115.134 |
*price indicative
- RS Stock No.:
- 649-980
- Mfr. Part No.:
- 32W100-016
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Series | 32W100 | |
| Finish | Nickel | |
| Cord Included | No | |
| Material | Brass | |
| Gender | Male | |
| For Use With | SMA Connectors | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Series 32W100 | ||
Finish Nickel | ||
Cord Included No | ||
Material Brass | ||
Gender Male | ||
For Use With SMA Connectors | ||
- COO (Country of Origin):
- DE
The Rosenberger Torque wrench torque 90 plus 5 minus 10 Ncm or 8 plus 0.5 minus 0.9 lb in. Connector parts material body brass plating nickel 2.5 to 5 micrometers key CrMo no plating.
Standard 1 piece in box
Weight 103.7 g/pce
Weight 103.7 g/pce
Related links
- Rosenberger, SMA Connector for SMA Type Connector No for use with Plug
- Rosenberger, SMA Connector for SMA Jack Type Connector No for use with Jack
- Rosenberger Insulating Washer for BNC Type Connector for use with Panel Jacks
- Rosenberger, 51Z112 RF Connector Dust Cap for BNC Type Connector Male
- Rosenberger, 53Z113 Connector for N Type Connector Cord Included for use with N-type Jacks
- Amphenol RF Connector Nut
- Telegartner RF Connector Dust Cap for SMA Type Connector
- Amphenol RF Connector Nut for SMA Type Connector
