L-Com, BA RF Connector Dust Cap for SMA Type Connector Male for use with SMA Connector
- RS Stock No.:
- 297-886
- Mfr. Part No.:
- BA09
- Brand:
- L-Com
Subtotal (1 unit)*
£14.28
(exc. VAT)
£17.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.28 |
*price indicative
- RS Stock No.:
- 297-886
- Mfr. Part No.:
- BA09
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | BA | |
| Finish | Nickel Plated | |
| Connector Type | SMA | |
| Material | Brass | |
| Gender | Male | |
| For Use With | SMA Connector | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series BA | ||
Finish Nickel Plated | ||
Connector Type SMA | ||
Material Brass | ||
Gender Male | ||
For Use With SMA Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com SMA protective cap is a sturdy metal dust cap protects your expensive SMA female coaxial interface when not connected to a mated interface. This cap features a metal retaining chain so that the caps can be securely attached to adjacent surface to prevent loss.
Protection of SMA female coaxial interfaces
Retaining chain feature prevents loss
Gasket provides moisture resistance
Metal construction is long lasting and durable
Retaining chain feature prevents loss
Gasket provides moisture resistance
Metal construction is long lasting and durable
Related links
- Telegartner RF Connector Dust Cap for SMA Type Connector
- TE Connectivity RF Connector Dust Cap for SMA Type Connector Male
- Telegartner RF Connector Dust Cap for SMA Type Connector Cord Included
- Radiall RF Connector Dust Cap for SMA Type Connector Plugs
- Radiall RF Connector Dust Cap for SMA Type Connector Male
- Amphenol RF RF Connector Dust Cap for SMA Type Connector Female
- Amphenol RF RF Connector Dust Cap for SMA Type Connector Female Cord Included
- L-Com, USP RF Connector Dust Cap for BNC Type Connector Male for use with BNC Jack