RS PRO Coaxial Cable, 100m, DS3/4 Coaxial, Unterminated
- RS Stock No.:
- 905-6241
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-6241
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | DS3/4 | |
| Outer Diameter | 3.3mm | |
| Characteristic Impedance | 75 Ω | |
| Attenuation | 23.23 dB @ 200 MHz | |
| Length | 100m | |
| Sheath Colour | Black | |
| Conductor Strand Type | Solid | |
| Maximum Operating Temperature | +80°C | |
| Size of Strands | 0.404 mm | |
| Conductor Material | Silver Plated Copper | |
| Core Strands | 1/0.404 mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Number of Strands | 1 | |
| Velocity ratio | 75% | |
| Insulation Material | Foam PE | |
| Shielding | Tinned Copper Braid | |
| Standards Met | Euroclass Eca | |
| Operating Temperature Range | Maximum of +80 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type DS3/4 | ||
Outer Diameter 3.3mm | ||
Characteristic Impedance 75 Ω | ||
Attenuation 23.23 dB @ 200 MHz | ||
Length 100m | ||
Sheath Colour Black | ||
Conductor Strand Type Solid | ||
Maximum Operating Temperature +80°C | ||
Size of Strands 0.404 mm | ||
Conductor Material Silver Plated Copper | ||
Core Strands 1/0.404 mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Number of Strands 1 | ||
Velocity ratio 75% | ||
Insulation Material Foam PE | ||
Shielding Tinned Copper Braid | ||
Standards Met Euroclass Eca | ||
Operating Temperature Range Maximum of +80 °C | ||

