Cinch Connectors 73 Series Coaxial Cable, 3.05m, RG-58 Coaxial, Terminated
- RS Stock No.:
- 886-3073
- Mfr. Part No.:
- 73-6363-10
- Brand:
- Cinch Connectors
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.56
(exc. VAT)
£12.67
(inc. VAT)
- RS Stock No.:
- 886-3073
- Mfr. Part No.:
- 73-6363-10
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG-58 | |
| Characteristic Impedance | 50 Ω | |
| Length | 3.05m | |
| Sheath Colour | Red | |
| Conductor Strand Type | Stranded | |
| Standards Met | RoHS2 | |
| Insulation Material | PVC | |
| Shielding | 95% Braid & 100% Foil | |
| Priced to Clear | Yes | |
| Series | 73 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG-58 | ||
Characteristic Impedance 50 Ω | ||
Length 3.05m | ||
Sheath Colour Red | ||
Conductor Strand Type Stranded | ||
Standards Met RoHS2 | ||
Insulation Material PVC | ||
Shielding 95% Braid & 100% Foil | ||
Priced to Clear Yes | ||
Series 73 | ||
Non Compliant
- COO (Country of Origin):
- US

