BNC Plug/Plug RG58 Cable Ass. Black 7.6m
- RS Stock No.:
- 886-3070
- Mfr. Part No.:
- 73-6340-25
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 886-3070
- Mfr. Part No.:
- 73-6340-25
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG-58 | |
| Characteristic Impedance | 50 Ω | |
| Length | 7.62m | |
| Sheath Colour | Black | |
| Conductor Strand Type | Stranded | |
| Series | 73 | |
| Shielding | 95% Braid & 100% Foil | |
| Insulation Material | PVC | |
| Standards Met | RoHS2 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG-58 | ||
Characteristic Impedance 50 Ω | ||
Length 7.62m | ||
Sheath Colour Black | ||
Conductor Strand Type Stranded | ||
Series 73 | ||
Shielding 95% Braid & 100% Foil | ||
Insulation Material PVC | ||
Standards Met RoHS2 | ||
Non Compliant
- COO (Country of Origin):
- US
