Cinch Connectors 73 Series Coaxial Cable, 3.05m, RG-58AU Coaxial, Terminated
- RS Stock No.:
- 886-2809
- Mfr. Part No.:
- 73-6352-10
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 886-2809
- Mfr. Part No.:
- 73-6352-10
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG-58AU | |
| Characteristic Impedance | 50 Ω | |
| Length | 3.05m | |
| Sheath Colour | Green | |
| Conductor Strand Type | Stranded | |
| Series | 73 | |
| Standards Met | RoHS2 | |
| Shielding | 95% Braid | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG-58AU | ||
Characteristic Impedance 50 Ω | ||
Length 3.05m | ||
Sheath Colour Green | ||
Conductor Strand Type Stranded | ||
Series 73 | ||
Standards Met RoHS2 | ||
Shielding 95% Braid | ||
Insulation Material PVC | ||
RoHS Status: Not Applicable

