Cinch Connectors 73 Series, 3.05m, RG59 Coaxial, Terminated75 Ω
- RS Stock No.:
- 886-2746
- Mfr. Part No.:
- 73-6314-10
- Brand:
- Cinch Connectors
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.13
(exc. VAT)
£14.56
(inc. VAT)
- RS Stock No.:
- 886-2746
- Mfr. Part No.:
- 73-6314-10
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG59 | |
| Characteristic Impedance | 75 Ω | |
| Length | 3.05m | |
| Sheath Colour | Yellow | |
| Conductor Strand Type | Stranded | |
| Series | 73 | |
| Shielding | 80% Braid | |
| Insulation Material | PVC | |
| Standards Met | RoHS2 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG59 | ||
Characteristic Impedance 75 Ω | ||
Length 3.05m | ||
Sheath Colour Yellow | ||
Conductor Strand Type Stranded | ||
Series 73 | ||
Shielding 80% Braid | ||
Insulation Material PVC | ||
Standards Met RoHS2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

