Cinch Connectors 415 Series, 177.8mm, Hand Formable 0.141 Coaxial, Terminated50 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
886-1288
Mfr. Part No.:
415-0082-007
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Terminated/Unterminated

Terminated

Coaxial Type

Hand Formable 0.141

Characteristic Impedance

50 Ω

Length

177.8mm

Voltage Rating

500 V ac

Shielding

Tin Filled Copper Braid Over Copper Foil

Insulation Material

Teflon

Standards Met

RoHS2

Series

415

COO (Country of Origin):
US