Cinch Connectors 415 Series, 127mm, Hand Formable 0.141 Coaxial, Terminated50 Ω
- RS Stock No.:
- 886-1285
- Mfr. Part No.:
- 415-0082-005
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1285
- Mfr. Part No.:
- 415-0082-005
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Hand Formable 0.141 | |
| Characteristic Impedance | 50 Ω | |
| Length | 127mm | |
| Voltage Rating | 500 V ac | |
| Shielding | Tin Filled Copper Braid Over Copper Foil | |
| Standards Met | RoHS2 | |
| Series | 415 | |
| Insulation Material | Teflon | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Hand Formable 0.141 | ||
Characteristic Impedance 50 Ω | ||
Length 127mm | ||
Voltage Rating 500 V ac | ||
Shielding Tin Filled Copper Braid Over Copper Foil | ||
Standards Met RoHS2 | ||
Series 415 | ||
Insulation Material Teflon | ||

