Cinch Connectors 415 Series, 457.2mm, RG316DS Coaxial, Terminated50 Ω
- RS Stock No.:
- 886-1002
- Mfr. Part No.:
- 415-0035-018
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 886-1002
- Mfr. Part No.:
- 415-0035-018
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316DS | |
| Characteristic Impedance | 50 Ω | |
| Length | 457.2mm | |
| Voltage Rating | 250 V ac | |
| Series | 415 | |
| Standards Met | RoHS2 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316DS | ||
Characteristic Impedance 50 Ω | ||
Length 457.2mm | ||
Voltage Rating 250 V ac | ||
Series 415 | ||
Standards Met RoHS2 | ||
- COO (Country of Origin):
- CN
