Cinch Connectors 415 Series, 609.6mm, RG178 Coaxial, Terminated50 Ω
- RS Stock No.:
- 886-0857
- Mfr. Part No.:
- 415-0027-024
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-0857
- Mfr. Part No.:
- 415-0027-024
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG178 | |
| Characteristic Impedance | 50 Ω | |
| Length | 609.6mm | |
| Voltage Rating | 170 V ac | |
| Standards Met | RoHS2 | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG178 | ||
Characteristic Impedance 50 Ω | ||
Length 609.6mm | ||
Voltage Rating 170 V ac | ||
Standards Met RoHS2 | ||
Series 415 | ||

