Cinch Connectors 415 Series Coaxial Cable, 152.4mm, RG178 Coaxial, Terminated

Stock information currently inaccessible
RS Stock No.:
886-0803
Mfr. Part No.:
415-0026-006
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Terminated/Unterminated

Terminated

Coaxial Type

RG178

Characteristic Impedance

50 Ω

Length

152.4mm

Voltage Rating

170 V ac

Series

415

Standards Met

RoHS2

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy