Cinch 415 Series, 914.4mm, RG178 Coaxial, Terminated50 Ω

Stock information currently inaccessible
RS Stock No.:
886-0784
Mfr. Part No.:
415-0014-036
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Terminated/Unterminated

Terminated

Coaxial Type

RG178

Characteristic Impedance

50 Ω

Length

914.4mm

Voltage Rating

250 V ac

Standards Met

RoHS2

Series

415

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy