Cinch Connectors 415 Series, 609.6mm, RG142 Coaxial, Terminated50 Ω
- RS Stock No.:
- 886-0724
- Mfr. Part No.:
- 415-0061-024
- Brand:
- Cinch Connectors
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£135.51
(exc. VAT)
£162.61
(inc. VAT)
- RS Stock No.:
- 886-0724
- Mfr. Part No.:
- 415-0061-024
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG142 | |
| Characteristic Impedance | 50 Ω | |
| Length | 609.6mm | |
| Voltage Rating | 500 V ac | |
| Series | 415 | |
| Standards Met | RoHS2 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG142 | ||
Characteristic Impedance 50 Ω | ||
Length 609.6mm | ||
Voltage Rating 500 V ac | ||
Series 415 | ||
Standards Met RoHS2 | ||
- COO (Country of Origin):
- US

