Cinch Connectors 415 Series, 150mm, Terminated50 Ω
- RS Stock No.:
- 885-7472
- Mfr. Part No.:
- 415-0088-150
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-7472
- Mfr. Part No.:
- 415-0088-150
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 150mm | |
| Sheath Colour | Black | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 200 V ac | |
| Shielding | Tin Plated Annealed Copper Wire | |
| Maximum Operating Temperature | +90°C | |
| Standards Met | RoHS2, UL94 V-0 | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | PBT | |
| Operating Temperature Range | -40 → +90 °C | |
| Size of Strands | 0.1 mm | |
| Conductor Material | Annealed Copper | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 150mm | ||
Sheath Colour Black | ||
Conductor Strand Type Stranded | ||
Voltage Rating 200 V ac | ||
Shielding Tin Plated Annealed Copper Wire | ||
Maximum Operating Temperature +90°C | ||
Standards Met RoHS2, UL94 V-0 | ||
Minimum Operating Temperature -40°C | ||
Insulation Material PBT | ||
Operating Temperature Range -40 → +90 °C | ||
Size of Strands 0.1 mm | ||
Conductor Material Annealed Copper | ||
Series 415 | ||
- COO (Country of Origin):
- CN
