Atem Male SMB to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω
- RS Stock No.:
- 760-0427
- Mfr. Part No.:
- 202-5353-1000A
- Brand:
- Atem
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 760-0427
- Mfr. Part No.:
- 202-5353-1000A
- Brand:
- Atem
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | SMB | |
| Coaxial Type | RG174 | |
| Connector 2 | SMB | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 1m | |
| Conductor Strand Type | Stranded | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 0.16 mm | |
| Insulation Material | PE | |
| Operating Temperature Range | -10 → +150 °C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMB | ||
Coaxial Type RG174 | ||
Connector 2 SMB | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 1m | ||
Conductor Strand Type Stranded | ||
Conductor Material Tinned Copper | ||
Size of Strands 0.16 mm | ||
Insulation Material PE | ||
Operating Temperature Range -10 → +150 °C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- FR
Related links
- Atem BNC 1 m Black, Terminated
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO Male SMA to Male SMA RG174 Coaxial, Terminated50 Ω
- IMS Male SMB to RG174 Coaxial, Terminated
- Radiall Cable Assembly Series Coaxial Cable Male SMB to Male SMB, 500 mm 50 Ω
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem BNC Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type 1 m Terminated
