Atem BNC to N Type, RG142 Coaxial, Terminated
- RS Stock No.:
- 760-0391
- Mfr. Part No.:
- 208-2141-0500A
- Brand:
- Atem
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 760-0391
- Mfr. Part No.:
- 208-2141-0500A
- Brand:
- Atem
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | BNC | |
| Connector 2 | N Type | |
| Coaxial Type | RG142 | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Connector 1 BNC | ||
Connector 2 N Type | ||
Coaxial Type RG142 | ||
- COO (Country of Origin):
- FR
Related links
- Atem BNC to N Type Terminated
- Atem BNC Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type 500 mm Terminated
- Atem N Type 500 mm Black, Terminated
- Atem N Type Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Radiall Coaxial Cable RG142 Coaxial, Terminated
