Amphenol Communications Solutions, 1m, Unterminated50 Ω

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
754-1321
Mfr. Part No.:
SLS18-SMSM-01.00M
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Terminated/Unterminated

Unterminated

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Solid

Minimum Operating Temperature

-55°C

Insulation Material

FEP

Maximum Operating Temperature

+105°C

Conductor Material

Beryllium Copper

Operating Temperature Range

-55 → +105 °C