Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-2481
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Outer Diameter | 2.9mm | |
| Attenuation | 13.9 dB/100m @ 50 MHz, 19.8 dB/100m @ 100 MHz, 4 dB/100m @ 5 MHz, 5.6 dB/100m @ 10 MHz, 8.4 dB/100m @ 20 MHz | |
| Length | 25m | |
| Sheath Colour | Black | |
| Conductor Strand Type | Stranded | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70 °C | |
| Number of Strands | 18 | |
| Shielding | Copper Braid | |
| Insulation Material | Foam PE | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Size of Strands | 0.49 mm | |
| Core Strands | 18/0.49 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Outer Diameter 2.9mm | ||
Attenuation 13.9 dB/100m @ 50 MHz, 19.8 dB/100m @ 100 MHz, 4 dB/100m @ 5 MHz, 5.6 dB/100m @ 10 MHz, 8.4 dB/100m @ 20 MHz | ||
Length 25m | ||
Sheath Colour Black | ||
Conductor Strand Type Stranded | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70 °C | ||
Number of Strands 18 | ||
Shielding Copper Braid | ||
Insulation Material Foam PE | ||
Sheath Material Polyvinyl Chloride PVC | ||
Size of Strands 0.49 mm | ||
Core Strands 18/0.49 | ||
Minimum Operating Temperature -20°C | ||

