Telegartner Coaxial Cable, 1m, Terminated
- RS Stock No.:
- 738-7307
- Mfr. Part No.:
- L00010D0566
- Brand:
- Telegartner
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 738-7307
- Mfr. Part No.:
- L00010D0566
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 1m | |
| Insulation Material | PFA, PTFE | |
| Conductor Material | CuZn39Pb3 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 1m | ||
Insulation Material PFA, PTFE | ||
Conductor Material CuZn39Pb3 | ||
- COO (Country of Origin):
- DE
