Male U.FL to Female U.FL Coaxial Cable, 200mm, Terminated
- RS Stock No.:
- 702-7897
- Mfr. Part No.:
- UFL-LPHF6-04N1TV-A-200
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 702-7897
- Mfr. Part No.:
- UFL-LPHF6-04N1TV-A-200
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | U.FL | |
| Connector 2 | U.FL | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Characteristic Impedance | 50 Ω | |
| Length | 200mm | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Terminated/Unterminated Terminated | ||
Connector 1 U.FL | ||
Connector 2 U.FL | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Characteristic Impedance 50 Ω | ||
Length 200mm | ||
Sheath Colour White | ||
- COO (Country of Origin):
- JP
