Hirose Coaxial Cable, 100mm, Terminated
- RS Stock No.:
- 685-1160
- Mfr. Part No.:
- N.FL-2LP-04N1-A-(100)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 685-1160
- Mfr. Part No.:
- N.FL-2LP-04N1-A-(100)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 100mm | |
| Maximum Operating Temperature | +90°C | |
| Operating Temperature Range | -40 → +90 °C | |
| Insulation Material | FEP | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 100mm | ||
Maximum Operating Temperature +90°C | ||
Operating Temperature Range -40 → +90 °C | ||
Insulation Material FEP | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
