Belden Coaxial Cable, 100m, URM203 Coaxial, Unterminated
- RS Stock No.:
- 521-8111
- Mfr. Part No.:
- URM203.12100
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-8111
- Mfr. Part No.:
- URM203.12100
- Brand:
- Belden
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | URM203 | |
| Outer Diameter | 7.25mm | |
| Characteristic Impedance | 75 Ω | |
| Attenuation | 11 dB/100m @ 200MHz, 18.5 dB/100m @ 500MHz, 26 dB/100m @ 900MHz, 5.7 dB/100m @ 60MHz, 7.5 dB/100m @ 100MHz | |
| Length | 100m | |
| Sheath Colour | White | |
| Conductor Strand Type | Solid | |
| Core Strands | 1/1.12 mm | |
| Conductor Material | Annealed Copper | |
| Size of Strands | 1.12 mm | |
| Number of Strands | 1 | |
| Velocity ratio | 81% | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +70 °C | |
| Insulation Material | Foam PE | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type URM203 | ||
Outer Diameter 7.25mm | ||
Characteristic Impedance 75 Ω | ||
Attenuation 11 dB/100m @ 200MHz, 18.5 dB/100m @ 500MHz, 26 dB/100m @ 900MHz, 5.7 dB/100m @ 60MHz, 7.5 dB/100m @ 100MHz | ||
Length 100m | ||
Sheath Colour White | ||
Conductor Strand Type Solid | ||
Core Strands 1/1.12 mm | ||
Conductor Material Annealed Copper | ||
Size of Strands 1.12 mm | ||
Number of Strands 1 | ||
Velocity ratio 81% | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70 °C | ||
Insulation Material Foam PE | ||
Sheath Material Polyvinyl Chloride PVC | ||

