Yuetsu Coaxial Cable, 500mm, Terminated
- RS Stock No.:
- 476-7583
- Mfr. Part No.:
- 981-NY18-M50
- Brand:
- Yuetsu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 476-7583
- Mfr. Part No.:
- 981-NY18-M50
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Length | 500mm | |
| Operating Temperature Range | -30 → +85 °C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Length 500mm | ||
Operating Temperature Range -30 → +85 °C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
