TE Connectivity Coaxial Cable, 500mm, RG174 Coaxial, Terminated
- RS Stock No.:
- 409-7654
- Mfr. Part No.:
- 1337786-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 409-7654
- Mfr. Part No.:
- 1337786-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50 Ω | |
| Length | 500mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50 Ω | ||
Length 500mm | ||

