NiPt BNC plug-r/a plug cable,75ohm 1.0m
- RS Stock No.:
- 409-7323
- Mfr. Part No.:
- 1337778-3
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 409-7323
- Mfr. Part No.:
- 1337778-3
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Type | RG59 | |
| Characteristic Impedance | 75 Ω | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Type RG59 | ||
Characteristic Impedance 75 Ω | ||
Length 1m | ||

