Habia RG 180 Series, 100m, RG180 Coaxial, Unterminated
- RS Stock No.:
- 284-4875
- Distrelec Article No.:
- 301-25-991
- Mfr. Part No.:
- RG 180 M
- Brand:
- Habia
Stock information currently inaccessible
- RS Stock No.:
- 284-4875
- Distrelec Article No.:
- 301-25-991
- Mfr. Part No.:
- RG 180 M
- Brand:
- Habia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG180 | |
| Length | 100m | |
| Series | RG 180 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG180 | ||
Length 100m | ||
Series RG 180 | ||
- COO (Country of Origin):
- SE
The coaxial cable is a high-quality product suitable for a wide range of applications. With a 95 Ohm impedance and excellent performance parameters, this cable is designed to meet your connectivity needs effectively and reliably.
Silver plated copper covered steel conductor for optimal signal transmission
Solid PTFE dielectric for insulation and protection
Silver plated copper braid for durability and strength
FEP transparent jacket for added protection and visibility
Impedance of 95 Ohms for consistent signal quality
Working voltage of up to 2000V DC for versatile applications
Operating temperature range of -55 to +200 degrees Celsius for extreme conditions
Compatible with all standard connector types for easy installation
Solid PTFE dielectric for insulation and protection
Silver plated copper braid for durability and strength
FEP transparent jacket for added protection and visibility
Impedance of 95 Ohms for consistent signal quality
Working voltage of up to 2000V DC for versatile applications
Operating temperature range of -55 to +200 degrees Celsius for extreme conditions
Compatible with all standard connector types for easy installation