Kabeltronik 74H60 Series Unterminated to Unterminated, Unterminated
- RS Stock No.:
- 284-4320
- Distrelec Article No.:
- 301-72-276
- Mfr. Part No.:
- 74H6028I04K
- Brand:
- Kabeltronik
Stock information currently inaccessible
- RS Stock No.:
- 284-4320
- Distrelec Article No.:
- 301-72-276
- Mfr. Part No.:
- 74H6028I04K
- Brand:
- Kabeltronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Connector 1 | Unterminated | |
| Terminated/Unterminated | Unterminated | |
| Connector 2 | Unterminated | |
| Series | 74H60 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Connector 1 Unterminated | ||
Terminated/Unterminated Unterminated | ||
Connector 2 Unterminated | ||
Series 74H60 | ||
- COO (Country of Origin):
- IT
The video cable is designed for 4K-UHD transmissions in high resolution for professional areas. It features a permanent, narrow-tolerated characteristic impedance, meets regulations for FRNC types, and is ideal for demanding video applications.
Conductor bare Conductor with a structure of 1 x 0.60 mm for optimal performance
Operating capacity of approximately 56 pF/m for efficient data transmission
Temperature range of -20 °C to +80 °C for versatile usage
Operating capacity of approximately 56 pF/m for efficient data transmission
Temperature range of -20 °C to +80 °C for versatile usage
Related links
- Kabeltronik 74H6 Series Green, Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated
- Habia FLEXIFORM Series Unterminated to Unterminated Unterminated
- ifm electronic Unterminated to Unterminated Unterminated Cable, 50 m
- ifm electronic Unterminated to Unterminated Unterminated Cable, 100 m
- HARTING Black Unterminated to Unterminated Unterminated Polyolefin Sheath, Foil