- RS Stock No.:
- 265-9111
- Mfr. Part No.:
- 2900981
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 265-9111
- Mfr. Part No.:
- 2900981
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Cellular antenna cable is easy to install.
50 ohm impedance
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Outer Diameter | 5.5mm |
Characteristic Impedance | 50 Ω |
Related links
- LPRS U.FL to Female SMA Coaxial Cable Terminated
- Siretta ASM Series Male U.FL to Female SMA Coaxial Cable Terminated
- RS PRO Female SMA to Unterminated Coaxial Cable Terminated
- RS PRO Female SMA to Male SMA Coaxial Cable Terminated
- Wurth Elektronik Male SMA to Female SMA Coaxial Cable Terminated
- Phoenix Contact Male N Type to Male N Type Coaxial Cable Terminated
- Phoenix Contact Male N Type to Male N Type Coaxial Cable, Terminated
- Phoenix Contact Male N Type to Male RP-SMA Coaxial Cable, Terminated